Murata 3 A Common Mode Choke 0.02 Ω 50V

This image is representative of the product range

Subtotal (1 reel of 700 units)*

MYR2,987.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
700 +MYR4.268MYR2,987.60

*price indicative

RS Stock No.:
223-5046
Mfr. Part No.:
DLW5ATH151MQ2L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Series

DLW5ATH

Maximum DC Current

3A

Impedance

150Ω

Packaging

Embossed Tape

Test Frequency

100MHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Surface

Choke Voltage

50V

Height

2.35mm

Depth

3.6mm

Length

5mm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

0.02Ω

COO (Country of Origin):
JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.056 ohm dc resistance.

Low profile

Small size

Large current available

Reflow and flow soldering available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy