Wurth Elektronik 400 μH 3.6 A Common Mode Choke 0.02 Ω 250V ac

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR1,350.00

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 +MYR13.50MYR1,350.00

*price indicative

RS Stock No.:
162-1289
Mfr. Part No.:
74461240004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

400μH

Series

WE-LF

Maximum DC Current

3.6A

Test Frequency

10kHz

Packaging

Tray & Carton

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Pin Count

4

Inductance Tolerance

±30 %

Maximum DC Resistance

0.02Ω

Length

18.5mm

Standards/Approvals

ENEC, REACH, RoHS, VDE

Depth

13.5mm

Height

20.5mm

COO (Country of Origin):
TH

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits

The high-quality core material allows suppression over a wide frequency range

4-pin housing

Toroidal-core chokes with segment winding

Good suppression of common-mode interference in the low- to medium- frequency range

Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Wurth Leaded Inductors (Chokes)


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy