Wurth Elektronik 6 μH 10 A Common Mode Choke 6.5 mΩ

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR50.80

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 45MYR10.16MYR50.80-
50 - 95MYR9.658MYR48.294%
100 - 495MYR8.942MYR44.7111%
500 - 995MYR8.226MYR41.1319%
1000 +MYR7.922MYR39.6122%

*price indicative

RS Stock No.:
296-224
Distrelec Article No.:
304-30-050
Mfr. Part No.:
744710610
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

6μH

Maximum DC Current

10A

Series

WE-SD

Test Frequency

10kHz

Packaging

Carton

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

2

Maximum Self Resonant Frequency

80MHz

Inductance Tolerance

±25 %

Maximum DC Resistance

6.5mΩ

Length

25.7mm

Height

8.6mm

Depth

8.6mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21, DIN EN 61760-2, DIN ISO 2768

COO (Country of Origin):
DE
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.

Switching regulators

Motors

Power amplifiers

Power supplies

Broadband filtering

Typical in VHF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy