Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR174.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR174.07

*price indicative

RS Stock No.:
601-8287
Mfr. Part No.:
CCA-9-050
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Coaxial Cable

Connector Type A

BNC

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

75Ω

Cable Length

5m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CCA

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy