Teishin Electric BNC Series, 5 m, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 601-8209
- Mfr. Part No.:
- CCA-7-050
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR186.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
- Plus 82 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.55 |
*price indicative
- RS Stock No.:
- 601-8209
- Mfr. Part No.:
- CCA-7-050
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58A/U | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58A/U | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω
