Teishin Electric BNC Series, 2 m, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Subtotal (1 unit)*

MYR147.76

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR147.76

*price indicative

RS Stock No.:
601-8186
Mfr. Part No.:
CCA-7-020
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG58A/U

Characteristic Impedance

50Ω

Cable Length

2m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

BNC

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy