Teishin Electric BNC Series, 500 mm, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR58.00

View bulk pricing options

Subtotal (1 unit)*

MYR109.81

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR109.81-
25 +MYR107.49MYR58.00

*price indicative

RS Stock No.:
601-8158
Mfr. Part No.:
CCA-7-005
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG58A/U

Characteristic Impedance

50Ω

Cable Length

500mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

BNC

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy