Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 500 mm 75 Ω
- RS Stock No.:
- 601-8237
- Mfr. Part No.:
- CCA-9-005
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR78.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR78.84 | - |
| 25 + | MYR73.44 | 6% |
*price indicative
- RS Stock No.:
- 601-8237
- Mfr. Part No.:
- CCA-9-005
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CCA | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 75Ω | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 5 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 10 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 1.5 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- Teishin Electric CCA Series Coaxial Cable, 2 m 75 Ω
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
