Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 10 m 75 Ω

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR279.58

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14MYR279.58-
15 +MYR273.712%

*price indicative

RS Stock No.:
601-8293
Mfr. Part No.:
CCA-9-100
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Connector Type A

BNC

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

75Ω

Cable Length

10m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CCA

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy