Siretta ASM Series, 20 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 854-533
- Mfr. Part No.:
- ASMD2000C058L13
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR482.78
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR482.78 | - |
| 5 + | MYR468.32 | 2% |
*price indicative
- RS Stock No.:
- 854-533
- Mfr. Part No.:
- ASMD2000C058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 300V | |
| Outside Diameter | 3.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.058 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Conductor Material | Copper | |
| Series | ASM | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 300V | ||
Outside Diameter 3.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.058 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Conductor Material Copper | ||
Series ASM | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta low loss patch cable assembly offers efficient connectivity solutions, featuring RP-SMA connectors. is designed to minimise signal loss, it operates effectively within a frequency band from DC to 6GHz.
Connector 1: RP-SMA Female provides secure connectivity
Connector 2: RP-SMA Male ensures compatibility with various devices
Low Loss (SLL200) coaxial cable maintains signal integrity
Impedance of 50Ω supports optimal performance
Customisation options are available for specific length requirements
Operating temperature ranges from -40 to +90 °C enables versatile use
Related links
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
