Siretta ASM Series, 10 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 854-531
- Mfr. Part No.:
- ASMD1000C058L13
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR344.76
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR344.76 | - |
| 5 + | MYR334.42 | 2% |
*price indicative
- RS Stock No.:
- 854-531
- Mfr. Part No.:
- ASMD1000C058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 300V | |
| Outside Diameter | 3.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.058 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 10m | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | ASM | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Low Loss | ||
Voltage 300V | ||
Outside Diameter 3.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.058 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Cable Length 10m | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series ASM | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta RP-SMA(F) to RP-SMA(M) Low Loss Patch Cable Assembly is designed to facilitate high-frequency connections with minimal signal degradation, making it suitable for a variety of applications that require reliable performance.
Connector one is RP-SMA Female, and connector two is RP-SMA Male for versatile connectivity
Utilises Low Loss (SLL200) coaxial cable for improved signal integrity
Offers an impedance of 50Ω, optimising performance in RF applications
Operating temperature ranges from -40 to +90 °C, ensuring durability in varied conditions
Related links
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
