Siretta ASM Series, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 854-528
- Mfr. Part No.:
- ASMD100C058L13
- Manufacturer:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR176.35
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR176.35 |
| 5 + | MYR171.09 |
*price indicative
- RS Stock No.:
- 854-528
- Mfr. Part No.:
- ASMD100C058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 300V | |
| Outside Diameter | 3.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.058 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Jacket Material | Polyethylene | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Low Loss | ||
Voltage 300V | ||
Outside Diameter 3.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.058 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Jacket Material Polyethylene | ||
Series ASM | ||
- COO (Country of Origin):
- RO
The Siretta low loss patch cable assembly offers reliable connectivity, featuring RP-SMA female and male connectors. is designed for various applications, it maintains performance across a frequency range up to 6GHz.
Connector 1 is RP-SMA Female, ensuring compatibility with various devices
Connector 2 is RP-SMA Male for versatile connection options
Utilises low loss (SLL200) coaxial cable for optimal signal delivery
Impedance is maintained at 50Ω for consistent performance
Related links
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner SPUMA Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
