Siretta ASM Series, 3 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR248.12

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR248.12-
5 +MYR240.673%

*price indicative

RS Stock No.:
854-530
Mfr. Part No.:
ASMD300C058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

Low Loss

Voltage

300V

Outside Diameter

3.7mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Attenuation

0.058 dB/m

Cable Length

3m

Maximum Operating Temperature

85°C

Jacket Colour

Black

Standards/Approvals

ROHS

Jacket Material

Polyethylene

Conductor Material

Copper

Series

ASM

COO (Country of Origin):
RO
The Siretta low loss patch cable assembly provides a reliable connection with RP-SMA Female and RP-SMA Male connectors, ensuring excellent performance specifically is designed for diverse communication applications.

Connector 1 features RP-SMA Female for versatility in connections

Connector 2 offers RP-SMA Male compatibility for enhanced flexibility

Utilises low loss SLL200 coaxial cable, reducing signal degradation

Designed with a 50Ω impedance to optimise performance

Supports suggested working frequencies from DC to 6GHz

Operates effectively under a temperature range of -40 to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy