Teng Tools x 120 mm Swivel Handle Clamp

N

This image is representative of the product range

Subtotal (1 unit)*

MYR509.78

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR509.78

*price indicative

RS Stock No.:
832-233
Mfr. Part No.:
CMF25T
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Clamp

Sub Type

Swivel Handle

Jaw Depth

120mm

Height Under Arm

250mm

Material

Bi-Material

Series

CMF

COO (Country of Origin):
TW
The Teng Tools clamp swivel handle is an essential tool designed for enhanced grip and stability during clamping applications. Its construction and innovative features ensure reliability and efficiency for users.

180° swivel handle enhances torque and enables fast action

Swivelling pressure plate maintains grip under tilted conditions

High-quality materials improve clamping strength and durability

Bi-material grip offers superior comfort and control

Throat depth of 120mm accommodates various applications

Internal span width measures 250mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy