Teng Tools Swivel Handle Clamp
- RS Stock No.:
- 832-235
- Mfr. Part No.:
- CMF30T
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR618.12
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR618.12 |
*price indicative
- RS Stock No.:
- 832-235
- Mfr. Part No.:
- CMF30T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clamp | |
| Sub Type | Swivel Handle | |
| Material | Bi-Material | |
| Series | CMF | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clamp | ||
Sub Type Swivel Handle | ||
Material Bi-Material | ||
Series CMF | ||
- COO (Country of Origin):
- TW
The Teng Tools clamp swivel handle is a versatile tool designed to provide exceptional clamping strength and ease of use for various tasks. It features a swivelling design, enhancing torque capabilities for effective performance.
180° swivel handle facilitates extra torque and fast action
Swivelling pressure plate ensures a secure grip even at angles
Constructed from high-quality materials for increased clamping strength
Bi-material grip offers superior comfort and control
Related links
- Teng Tools x 120 mm Swivel Handle Clamp
- Teng Tools Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 140 mm Table Clamp Lever Handle Clamp
- Bessey 150 mm x 80 mm Table Clamp Lever Handle Clamp
- Bessey 300 mm x 120 mm Table Clamp Lever Handle Clamp
