Teng Tools x 85 mm Clamp Clamp
- RS Stock No.:
- 838-113
- Mfr. Part No.:
- CMQ600
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR361.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR361.98 |
*price indicative
- RS Stock No.:
- 838-113
- Mfr. Part No.:
- CMQ600
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Depth | 85mm | |
| Clamping Force | 1580N | |
| Series | CMQ | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Depth 85mm | ||
Clamping Force 1580N | ||
Series CMQ | ||
- COO (Country of Origin):
- TW
The Teng Tools quick clamp features a powerful lever mechanism suitable for both internal and external clamping, designed for speed and ease of use while ensuring robust performance.
Fast action lever clamp enhances efficiency with its unique design
Bottom mounted lever ensures quick and comfortable operation
Easy release button facilitates swift unclamping for added convenience
Protective caps on pressure plates safeguard against damage
Bi-material grip on the handle offers superior comfort and control
