Teng Tools x 140 mm Clamp Clamp

N

Subtotal (1 unit)*

MYR427.74

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR427.74

*price indicative

RS Stock No.:
832-228
Mfr. Part No.:
CMD30A
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Clamp

Product Type

Clamp

Jaw Depth

140mm

Clamping Force

5393N

Material

Cast Iron

Series

CMD

Width

32mm

COO (Country of Origin):
TW
The Teng Tools screw clamp offers reliable clamping solutions for various applications, featuring enhanced strength and stability to securely hold items in place during use.

Reinforced malleable cast iron arms increase durability

High-quality profiled rail enhances stability with serrations

Protective caps prevent damage to the clamped item

Bi-material grip on the handle ensures superior handling

Clamping force of 5393 N provides strong and secure hold

Throat depth of 140 mm allows for versatile use

Related links