Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.34 → 0.5 mm²

Subtotal (1 pack of 100 units)*

MYR749.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR749.72MYR7.497

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
487-958
Mfr. Part No.:
1623611
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Contact Size

1mm

Wire Size

0.34 → 0.5 mm²

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is expertly engineered for reliability and durability in a variety of applications. Designed specifically for pin connections, the crimp contact accommodates conductor cross sections ranging from 0.34 mm² to 0.5 mm², ensuring seamless connectivity in demanding environments. Its robust construction features a nickel plated surface with a gold coating, providing outstanding corrosion resistance for longevity. With a mechanical design that supports up to 100 insertion and withdrawal cycles, this product exemplifies versatility and strength.

Designed for easy production monitoring to enhance efficiency
Crimping connection reduces vibration and temperature sensitivity
Nickel and gold plating offers exceptional protection against wear
Compatible with various industrial applications which ensuring versatility
Lightweight design promotes easy handling and installation

Related links