ITT Cannon Female Circular Connector Contact, Contact Size M12, Wire Size 0.34 → 0.5 mm²
- RS Stock No.:
- 629-530
- Mfr. Part No.:
- 000L33400
- Manufacturer:
- ITT Cannon
N
Bulk discount available
Subtotal (1 unit)*
MYR203.40
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 - 9 | MYR203.40 |
| 10 + | MYR187.10 |
*price indicative
- RS Stock No.:
- 629-530
- Mfr. Part No.:
- 000L33400
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Contact Size | M12 | |
| Wire Size | 0.34 → 0.5 mm² | |
| Series | QXI | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Contact Size M12 | ||
Wire Size 0.34 → 0.5 mm² | ||
Series QXI | ||
Non Compliant
- COO (Country of Origin):
- IT
The ITT Cannon Female Contact is designed for use in connectors with a female insulator. When paired with the appropriate cable, it is suitable for MVB and Class D applications, in accordance with ISO/IEC 11801 standards, ensuring dependable data transmission.
2.2 mm diameter
M12 size
M12 size
Related links
- ITT Cannon Male Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- ITT Cannon Female Circular Connector Contact Wire Size 24 → 23 AWG
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.34 → 0.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.34 → 0.5 mm²
- ITT Cannon Male Circular Connector Contact Wire Size 24 → 23 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16 → 18 awg
