ITT Cannon Female Crimp Circular Connector Contact, Contact Size M12, Wire Size 23AWG, 24 AWG

Subtotal (1 unit)*

MYR327.27

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR327.27

*price indicative

RS Stock No.:
629-528
Mfr. Part No.:
000L30710
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Female

Contact Size

M12

Wire Size

23AWG, 24AWG

Current

2A

Series

EXI

For Use With

FRCIRM12 connector series

Length

100m

Contact Plating

Zinc Nickel Plated

Voltage

100V

Termination Type

Crimp

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO/IEC 11801, EN 61373, EN45545 (HL3) R22-23, VG95234

Non Compliant

COO (Country of Origin):
IT
The ITT Cannon Female Contact is intended for use in connectors with a female insulator. When used with a suitable cable, it supports applications up to Class FA in compliance with ISO/IEC 11801, ensuring reliable high-speed data performance.

1.5 mm diameter

AWG24 and AWG23 inner contacts cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy