Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector

Subtotal (1 unit)*

MYR303.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR303.43

*price indicative

RS Stock No.:
519-376
Mfr. Part No.:
1531959
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Dust Cap

Shell Size

M5

Accessory Type

Protective Cap

For Use With

Circular Connector

Colour

Black

Standards/Approvals

IEC 62196-2

Series

CHARX connect modular

COO (Country of Origin):
DE
The Phoenix Contact Protective cover is designed specifically for infrastructure charging sockets, ensuring optimal functionality and durability. Engineered with advanced materials, it boasts a self locking mechanism with integrated LED, providing a secure fit while signalling the charging status. Its circular design and compatibility with various socket options make it a versatile addition to your charging infrastructure. Whether in outdoor or indoor settings, this protective cover effectively shields against environmental elements, ensuring long lasting performance. Meeting the IEC 62196 2 standards, it exemplifies reliability and safety, crucial for electric vehicle charging solutions, while facilitating easy installation through its user friendly mounting system.

Self locking mechanism enhances security when in use

Integrated LED indicates charging status for better visibility

IP54 rating provides protection against dust and water ingress

Compatibility with Type 2 charging standards ensures widespread usability

Designed for easy front mounting with M5 screw connections

Related links