Phoenix Contact Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR29.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR29.25
10 - 24MYR26.92
25 +MYR24.28

*price indicative

RS Stock No.:
281-360
Mfr. Part No.:
1411400
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cap

Shell Size

39 x 39.6 mm

Accessory Type

Protective Cap

For Use With

QUICKON Connection

Colour

Black

Material

Polybutylene Terephthalate

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Protective cap represents an ideal solution for ensuring the integrity and durability of QUICKON connections. Designed with a black plastic exterior, it not only enhances the aesthetic appeal but also provides unmatched protection against environmental factors. Its robust construction adheres to the highest standards of durability, with a notable degree of protection rated IP68, allowing it to withstand immersion in water up to 2 metres for 24 hours.

Designed for ease of use without compromising on protection

Meets stringent EU RoHS directives promoting environmental safety

Classified under ECLASS and ETIM for seamless integration in industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy