Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- RS Stock No.:
- 280-692
- Mfr. Part No.:
- 1414728
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,417.13
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,417.13 | - |
| 10 - 24 | MYR3,145.22 | 7% |
| 25 + | MYR2,836.87 | 16% |
*price indicative
- RS Stock No.:
- 280-692
- Mfr. Part No.:
- 1414728
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Shell Size | 29.9 x 30 mm | |
| Accessory Type | Protective Cap | |
| For Use With | QUICKON Connection | |
| Colour | Black | |
| Material | PBT | |
| Standards/Approvals | CHINA RoHS, SVHC, EU RoHS, DNV GL, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Shell Size 29.9 x 30 mm | ||
Accessory Type Protective Cap | ||
For Use With QUICKON Connection | ||
Colour Black | ||
Material PBT | ||
Standards/Approvals CHINA RoHS, SVHC, EU RoHS, DNV GL, EU REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Protective cap is specifically designed to enhance the operational safety of QUICKON connections. Crafted from durable PBT material, it not only offers outstanding protection against environmental challenges but also maintains its structural integrity under extreme conditions. The cap features a convenient retaining cord, ensuring that it's always within reach when needed.
IP68 rating offers superior protection against water and dust
Retaining cord keeps the cap easily accessible
Flammability rating of V0 contributes to operational safety
Related links
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size D15 for use with Single Locking Latch
- Phoenix Contact Protective Cap Black Protective Cover, Shell Size M5 for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M12 for use with For M12 Plugs
- Phoenix Contact Protective Cap Black Protective Cover for use with Circular Connector
