SolaHD Chassis Mount Transformer, 110 V, 120 V, 115 V, NEMA Standard ST 1, ISO Class 1210, IEC 707, ANSI C89.1

Subtotal (1 unit)*

MYR337.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR337.30

*price indicative

RS Stock No.:
890-8860
Mfr. Part No.:
E100
Manufacturer:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Product Type

Chassis Mount Transformer

Secondary Voltage

110 V, 120 V, 115 V

Winding Type

Copper Winding

Maximum Operating Temperature

105°C

Weight

16.36kg

Depth

7.36in

Minimum Operating Frequency

50Hz

Series

SBE Encapsulated

Maximum Operating Frequency

60Hz

Standards/Approvals

NEMA Standard ST 1, ISO Class 1210, IEC 707, ANSI C89.1

SolaHD SBE Encapsulated Series Transformers


The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.

50 to 1000 VA, 50/60 Hz suitable for worldwide applications

Interleaved copper windings reduce I²R losses and maximize efficiency

+55 °C Rise, +105 °C insulation system to minimize heat

Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants

Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability

Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity

Heavy gauge steel mounting plate

Mounting dimensions are compatible with similar control transformers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy