SolaHD 50 VA Chassis Mount Transformer, 24 V, IEC 707, NEMA Standard ST 1, ISO Class 1211, ANSI C89.1

Subtotal (1 unit)*

MYR310.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR310.66

*price indicative

RS Stock No.:
890-8832
Mfr. Part No.:
E050E
Manufacturer:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Product Type

Chassis Mount Transformer

Primary Voltage

120 V, 240 V

Secondary Voltage

24 V

Power

50VA

Depth

101.35mm

Weight

3lb

Width

76.45mm

Maximum Operating Frequency

60Hz

Standards/Approvals

IEC 707, NEMA Standard ST 1, ISO Class 1211, ANSI C89.1

SolaHD SBE Encapsulated Series Transformers


The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.

50 to 1000 VA, 50/60 Hz suitable for worldwide applications

Interleaved copper windings reduce I²R losses and maximize efficiency

+55 °C Rise, +105 °C insulation system to minimize heat

Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants

Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability

Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity

Heavy gauge steel mounting plate

Mounting dimensions are compatible with similar control transformers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy