SolaHD 50 VA Chassis Mount Transformer, 24 V, IEC 61558-1, RoHS, IEC 61558-2-2
- RS Stock No.:
- 891-3636
- Mfr. Part No.:
- E050D
- Manufacturer:
- SolaHD
Subtotal (1 unit)*
MYR318.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.13 |
*price indicative
- RS Stock No.:
- 891-3636
- Mfr. Part No.:
- E050D
- Manufacturer:
- SolaHD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 120 V, 240 V | |
| Secondary Voltage | 24 V | |
| Power | 50VA | |
| Weight | 3lb | |
| Width | 76.45mm | |
| Depth | 101.35mm | |
| Standards/Approvals | IEC 61558-1, RoHS, IEC 61558-2-2 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 120 V, 240 V | ||
Secondary Voltage 24 V | ||
Power 50VA | ||
Weight 3lb | ||
Width 76.45mm | ||
Depth 101.35mm | ||
Standards/Approvals IEC 61558-1, RoHS, IEC 61558-2-2 | ||
Maximum Operating Frequency 60Hz | ||
SolaHD SBE Encapsulated Series Transformers
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.
50 to 1000 VA, 50/60 Hz suitable for worldwide applications
Interleaved copper windings reduce I²R losses and maximize efficiency
+55 °C Rise, +105 °C insulation system to minimize heat
Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity
Heavy gauge steel mounting plate
Mounting dimensions are compatible with similar control transformers
Related links
- SolaHD 50 VA Chassis Mount Transformer IEC 707 ISO Class 1211, ANSI C89.1
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 AS/NZS
- Eaton 1 Output 60 VA Chassis Mount Transformer IEC/EN 61558-2-2 VDE 0570 part 2-2, CSA-C22.2 No.
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 20 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC 61558-2-6
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
- Block 63 VA Chassis Mount Transformer EN 61558-2-2 UL 5085-1/-2 VDE
