SolaHD 1 kVA Chassis Mount Transformer, 110 → 120 V ac, ANSIC89.1, NEMA, cULus, ISO, IEC
- RS Stock No.:
- 890-8889
- Mfr. Part No.:
- E1000
- Manufacturer:
- SolaHD
Subtotal (1 unit)*
MYR1,659.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,659.82 |
*price indicative
- RS Stock No.:
- 890-8889
- Mfr. Part No.:
- E1000
- Manufacturer:
- SolaHD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Primary Voltage | 220/480 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 110 → 120 V ac | |
| Power | 1kVA | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 36lb | |
| Width | 162.05mm | |
| Depth | 186.94mm | |
| Series | SBE - Encapsulated | |
| Standards/Approvals | ANSIC89.1, NEMA, cULus, ISO, IEC | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Primary Voltage 220/480 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 110 → 120 V ac | ||
Power 1kVA | ||
Minimum Operating Frequency 50Hz | ||
Weight 36lb | ||
Width 162.05mm | ||
Depth 186.94mm | ||
Series SBE - Encapsulated | ||
Standards/Approvals ANSIC89.1, NEMA, cULus, ISO, IEC | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- US
SolaHD SBE Encapsulated Series Transformers
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, moulded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.
50 to 1000 VA, 50/60 Hz suitable for worldwide applications
Interleaved copper windings reduce I²R losses and maximize efficiency
+55 °C Rise, +105 °C insulation system to minimize heat
Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
Meets or Exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
Integrally moulded, flame retardant (IEC 707 / ISO Class 1210) Terminal Blocks provide greater terminal contact area and improved conductivity
Heavy gauge steel mounting plate
Mounting dimensions are compatible with similar control transformers
Related links
- SolaHD 2.25 kVA Chassis Mount Transformer NEMA ISO ANSIC89.1
- SolaHD 1 kVA Chassis Mount Transformer 115 V ISO Class 1210 ANSI C89.1, IEC 707
- SolaHD 1 kVA Chassis Mount Transformer 240 V ac
- Sola 1 kVA Chassis Mount Transformer ANSI CE IEC
- SolaHD Chassis Mount Transformer 120 V NEMA Standard ST 1 IEC 707, ANSI C89.1
- SolaHD 45 kVA Chassis Mount Transformer UL, CSA
- SolaHD 3 kVA Chassis Mount Transformer UL 1561 UL Listed/NEMA Type 3R, UL 506
- Sola 2 kVA Chassis Mount Transformer RoHS IEC 61558-1 CSA
