SolaHD Chassis Mount Transformer, RoHS, CSA C22.2 No. 66, NMTBA, UL 506, automotive, JIC, IEC 61558-2-2, NEMA, IEC

Subtotal (1 unit)*

MYR876.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR876.23

*price indicative

RS Stock No.:
891-3569
Mfr. Part No.:
E250TH
Manufacturer:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Product Type

Chassis Mount Transformer

Winding Type

Copper Winding

Maximum Operating Temperature

130°C

Weight

16.82kg

Minimum Operating Frequency

50Hz

Series

International

Standards/Approvals

RoHS, CSA C22.2 No. 66, NMTBA, UL 506, automotive, JIC, IEC 61558-2-2, NEMA, IEC 61558-1, ANSI

Maximum Operating Frequency

60Hz

SolaHD International Series Control Transformers


The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).

Epoxy encapsulated for cooler operation

Interleaved copper windings reduce I²R losses and maximize efficiency

50/60 Hz

+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications

Standards

Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy