ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel

Subtotal (1 unit)*

MYR8,443.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,443.07

*price indicative

RS Stock No.:
272-8637
Mfr. Part No.:
IPCS84551
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440 pixel

Power Over Ethernet

Yes

Mount Type

Ceiling, Wall

Sensor Size

1.8in

IR

Yes

Supply Voltage

24V ac

Audio Support

Yes

Wireless

No

Series

IPCs

IP Rating

IP66

Standards/Approvals

No

Focal Length

5.9 → 189 mm

Sensor Type

CMOS

Hazardous Area Certification

No

Diameter

220mm

Height

363mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP PTZ dome camera provides video streams in 4 MPx resolution up to 25 fps. The weatherproof IP66 housing allows outdoor use, due to the integrated IR LEDs the camera can be used at day and night. Access to the camera is always convenient via the Link Station app.

2 way audio

Predefined pre-set positions allow fast start up of individual tours

Dimensions 363 x 220 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy