ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel
- RS Stock No.:
- 272-8635
- Mfr. Part No.:
- IPCS84511
- Manufacturer:
- ABUS Security-Center
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-8635
- Mfr. Part No.:
- IPCS84511
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Mini Dome | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 2560 x 1440 pixel | |
| Sensor Size | 2.8in | |
| Mount Type | Ceiling, Wall | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | 355° | |
| Wireless | No | |
| Width | 131mm | |
| IP Rating | IP66 | |
| Series | IPCs | |
| Standards/Approvals | No | |
| Sensor Type | Dual Secondary, Centre Tapped | |
| Focal Length | 2.8 → 12 mm | |
| Hazardous Area Certification | No | |
| Height | 102mm | |
| Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Mini Dome | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2560 x 1440 pixel | ||
Sensor Size 2.8in | ||
Mount Type Ceiling, Wall | ||
Vandal Resistant Yes | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support Yes | ||
360°/180° Panoramic View 355° | ||
Wireless No | ||
Width 131mm | ||
IP Rating IP66 | ||
Series IPCs | ||
Standards/Approvals No | ||
Sensor Type Dual Secondary, Centre Tapped | ||
Focal Length 2.8 → 12 mm | ||
Hazardous Area Certification No | ||
Height 102mm | ||
Diameter 130mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP mini PTZ dome camera provides video streams in 4 MPx at up to 25 fps. With a diameter of 13 cm, the camera is very compact yet still offers all the functions of a PTZ dome camera . It is therefore ideal for use in extremely confined spaces, such as private homes. Integrated IR LEDs enable use both day and night. The ABUS Link Station app means users can access the camera conveniently at any time via smartphone and tablet.
Ultra low light performance for excellent results in low light
Weatherproof housing and shock resistance level
Micro SD card slot for internal data storage
Related links
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
