ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

MYR1,867.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,867.90

*price indicative

RS Stock No.:
272-8626
Mfr. Part No.:
IPCS54511A
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Mount Type

Ceiling

IR

Yes

Supply Voltage

12V

Audio Support

Yes

Wireless

No

IP Rating

IP67

Width

139mm

Series

IPCs

Focal Length

0.8 mm

Hazardous Area Certification

No

Sensor Type

CMOS

Standards/Approvals

No

Height

128mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP spherical dome camera delivers the best surveillance images in 4 MPx resolution. The weatherproof IP67 housing is designed for outdoor use. External white light LEDs provide clear images day and night. The camera can be accessed from the mobile app at any time.

2.8 mm fixed focus lens for a good overview 108° field of view

Discreet illumination of the field of view with white light LEDs for accurate colour images

Optional output of 3 video streams in ideal resolution

Micro SD card slot for internal data storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy