ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

MYR2,642.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,642.80

*price indicative

RS Stock No.:
272-8616
Mfr. Part No.:
IPCB64621
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Form Factor

Tube

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Mount Type

Ceiling, Wall

Sensor Size

2.7in

Vandal Resistant

Yes

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

No

Series

IPCB

Width

105mm

IP Rating

IP67

Standards/Approvals

No

Hazardous Area Certification

No

ONVIF

Yes

Focal Length

2.8 → 12mm

Sensor Type

CMOS

Height

105mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP tube is the surveillance camera for 24/7 outdoor surveillance day and night. WDR dynamics and Ultra Low Light ensure clear images in any light. The installation box is used for mounting with protected cabling. The free ABUS IP Installer software makes setup easier.

Recording and compatibility

Automatic object recognition

Convenient start up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy