ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 272-8613
- Mfr. Part No.:
- IPCB58511A
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR2,000.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,000.92 |
*price indicative
- RS Stock No.:
- 272-8613
- Mfr. Part No.:
- IPCB58511A
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Dome | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Ceiling, Wall | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Audio Support | No | |
| Supply Voltage | 12V | |
| Wireless | No | |
| Series | IPCB | |
| Width | 139mm | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| ONVIF | Yes | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| Focal Length | 2.8 mm | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Dome | ||
Maximum Resolution 3840 x 2160 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Ceiling, Wall | ||
Sensor Size 1.8in | ||
IR Yes | ||
Audio Support No | ||
Supply Voltage 12V | ||
Wireless No | ||
Series IPCB | ||
Width 139mm | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
ONVIF Yes | ||
Sensor Type Centre Tapped, Dual Secondary | ||
Focal Length 2.8 mm | ||
Height 128mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP spherical dome camera delivers ultra high resolution surveillance images in 8 MPx (4K) resolution. The compact, weatherproof IP67 housing is designed for robust outdoor use. Powerful IR LEDs provide detailed images day and night. The camera can be accessed from the mobile app at any time.
Recording and compatibility
Automatic object recognition
Convenient start up
Related links
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
