ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel

Subtotal (1 unit)*

MYR2,097.60

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,097.60

*price indicative

RS Stock No.:
272-8604
Mfr. Part No.:
IPCB38511B
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor & Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Lens Type

Fixed

Form Factor

Tube

Power Over Ethernet

Yes

Maximum Resolution

3840 x 2160 pixel

Sensor Size

1.8in

Mount Type

Wall, Ceiling

IR

Yes

Audio Support

Yes

Supply Voltage

12V dc

Wireless

No

Series

IPCB

Width

70mm

IP Rating

IP67

Sensor Type

Dual Secondary, Centre Tapped

Hazardous Area Certification

No

Standards/Approvals

UDP, 802.1X, UPnP, P2P, Bonjour, PPPoE, DNS, SMTP, DHCP, IPv4/v6, SNMP, QoS, FTP, NTP, DynDNS, ABUS Server, IGMP, TCP, HTTPS, RTSP

ONVIF

Yes

Focal Length

4 mm

Height

69mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP mini tube camera delivers video streams in 4K resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night. An installation box helps mount the camera with protected wiring. The free ABUS IP Installer software makes network setup easier.

2 lens variants for maximum flexibility

Recording and compatibility

Automatic object recognition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy