ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- RS Stock No.:
- 180-163
- Mfr. Part No.:
- IPCA54612A
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR2,224.11
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,224.11 |
*price indicative
- RS Stock No.:
- 180-163
- Mfr. Part No.:
- IPCA54612A
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 2688 x 1520 pixel | |
| Sensor Size | 1.8in | |
| Mount Type | Wall, Ceiling | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V dc | |
| 360°/180° Panoramic View | 104° | |
| IP Rating | IP67 | |
| Width | 138mm | |
| Depth | 130mm | |
| Series | Gecko | |
| Focal Length | 2.8 mm | |
| Sensor Type | CMOS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| ONVIF | Yes | |
| Height | 130mm | |
| Diameter | 138mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2688 x 1520 pixel | ||
Sensor Size 1.8in | ||
Mount Type Wall, Ceiling | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V dc | ||
360°/180° Panoramic View 104° | ||
IP Rating IP67 | ||
Width 138mm | ||
Depth 130mm | ||
Series Gecko | ||
Focal Length 2.8 mm | ||
Sensor Type CMOS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
ONVIF Yes | ||
Height 130mm | ||
Diameter 138mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP Spherical Dome 4 MPx Black is a compact 4 MPX 24/7 surveillance camera. The IP spherical dome delivers the best surveillance images in 4 MPx resolution as a full colour day/night camera. The weatherproof IP67 housing is designed for outdoor use. External white-light LEDs provide clear images day and night. The camera can be accessed from the mobile app at any time. The infrared LEDs enable detailed black/white night vision. AI-supported object detection can be used to switch to colour night vision when an event occurs. The Gecko series delivers clear colour images in total darkness thanks to full colour day/night technology - rich in detail for conclusive evidence. The slightest residual light is effectively amplified by the special lens and the extra light-sensitive image sensor. The white-light LEDs provide finely dosed extra light for the image sensor.
4 MPx resolution for crisp surveillance images
Highly usable colour images in the dark
Discreet illumination of the field of view with white light LEDs for accurate colour images in total darkness
Integrated infrared LEDs for detailed black and white night vision and intelligent switching between IR and colour night vision
Robust and weatherproof housing
microSD card slot for internal data storage and encrypted for high data security
2.8 mm fixed lens for a good overview
Related links
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- TP-Link Tapo C325WB Network Outdoor Wireless CCTV Camera 2688 x 1520 pixel
