TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- RS Stock No.:
- 275-3541
- Mfr. Part No.:
- Tapo C420
- Manufacturer:
- TP-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-3541
- Mfr. Part No.:
- Tapo C420
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Bullet | |
| Maximum Resolution | 2560 x 1440 pixel | |
| Sensor Size | 0.333in | |
| IR | Yes | |
| Supply Voltage | 100V, 240V | |
| Audio Support | Yes | |
| Wireless | Yes | |
| IP Rating | IP65 | |
| Width | 2.52in | |
| Series | Tapo C420 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RCM, RoHS | |
| Focal Length | 3.18 mm | |
| Height | 2.52in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Bullet | ||
Maximum Resolution 2560 x 1440 pixel | ||
Sensor Size 0.333in | ||
IR Yes | ||
Supply Voltage 100V, 240V | ||
Audio Support Yes | ||
Wireless Yes | ||
IP Rating IP65 | ||
Width 2.52in | ||
Series Tapo C420 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RCM, RoHS | ||
Focal Length 3.18 mm | ||
Height 2.52in | ||
- COO (Country of Origin):
- CN
The TP-Link Smart Wire Free Security Camera offers full color and sharp views at day and night, rain or shine. This camera has smart AI Detection and notification so that it offers smart AI identifies people, pets and vehicles, notifying users as needed. This camera offers IP65 weatherproof protection so that it can perform well even in harsh environments with rain and dust.
Starlight sensor
Two way audio
180 Day battery life
Wire free placement
Sound and light alarm
Flexible storage choices
Related links
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
- TP-Link Tapo C310 Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Tapo C510W Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
