ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

MYR2,642.67

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,642.67

*price indicative

RS Stock No.:
272-8620
Mfr. Part No.:
IPCB74521
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor

Product Type

CCTV Camera

Analogue/Network

Network

Form Factor

Dome

Power Over Ethernet

Yes

Maximum Resolution

2688 x 1520 pixel

Mount Type

Wall, Ceiling

Sensor Size

2.7in

Vandal Resistant

Yes

IR

Yes

Supply Voltage

12V

Audio Support

Yes

Wireless

No

Width

154mm

IP Rating

IP67

Series

IPCB

Depth

154mm

Standards/Approvals

IK 10, IP 67

Sensor Type

CMOS

Hazardous Area Certification

No

Focal Length

2.8 → 12 mm

ONVIF

Yes

Height

112mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP dome camera is the surveillance camera for 24/7 outdoor surveillance day and night. WDR dynamics and Ultra Low Light ensure clear images in any light. It is suitable for mounting on ceiling or wall also with protected wiring and for discreet ceiling installation.

Very robust, vandalism and weather proof housing

IR LEDs for very clear images in the dark

Micro SD card slot for internal data storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy