ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

MYR1,671.32

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,671.32

*price indicative

RS Stock No.:
272-8612
Mfr. Part No.:
IPCB54611B
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Lens Type

Fixed

Form Factor

Dome

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Sensor Size

2.7in

Mount Type

Ceiling, Wall

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

No

Width

139mm

Series

IPCB

IP Rating

IP67

Standards/Approvals

No

Focal Length

4 mm

Sensor Type

CMOS

Hazardous Area Certification

No

Height

128mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP spherical dome camera delivers high quality surveillance images in 4 MPx resolution. The compact, weatherproof IP67 housing in anthracite black fits your respective mounting location outdoors or indoors. Powerful IR LEDs provide clear images day and night. The camera can be accessed from the mobile app at any time.

Recording and compatibility

Automatic object recognition

Convenient start up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy