ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- RS Stock No.:
- 253-9779
- Mfr. Part No.:
- TVIP82561
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR2,464.64
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,464.64 |
*price indicative
- RS Stock No.:
- 253-9779
- Mfr. Part No.:
- TVIP82561
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Form Factor | Minature Dome | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Power Over Ethernet | Yes | |
| Sensor Size | 2.8in | |
| Mount Type | Ceiling | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| IP Rating | IP66 | |
| Sensor Type | 1/2.8 in Progressive Scan CMOS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Focal Length | 2.8 → 12 mm | |
| Diameter | 130.7mm | |
| Height | 101.7mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Form Factor Minature Dome | ||
Maximum Resolution 1920 x 1080 pixel | ||
Power Over Ethernet Yes | ||
Sensor Size 2.8in | ||
Mount Type Ceiling | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
IP Rating IP66 | ||
Sensor Type 1/2.8 in Progressive Scan CMOS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Focal Length 2.8 → 12 mm | ||
Diameter 130.7mm | ||
Height 101.7mm | ||
- COO (Country of Origin):
- GB
ABUS Network Indoor, Outdoor Wifi IR CCTV PTZ Dome Camera, 2 MPx, IP66
For company premises, business, office or home: the 2MPx IP PoE WLAN PTZ mini dome camera with pan-tilt-zoom function is ideally suited for wide-area 360-degree all-round surveillance. The compact design (Ø 13 x H 11 cm) and the mode of operation (the lens rotates inside the glass dome) are ideal for discreet use. Power can be supplied via network cable (Power over Ethernet, PoE), e.g. from a router or recorder - particularly useful in hard-to-reach installation locations, as it often saves time, space and installation costs. Alternatively, power the camera via a power supply unit and transmit the video data via WLAN.
Easy set-up & video monitoring
Recordings can be stored on a recorder, via NAS or microSD card. The motion detection of the surveillance camera and the strong data compression ensure efficient storage usage. Even the start-up is kept streamlined: Via PC/browser or recorder/monitor as well as ABUS IP Installer, the user interface of the camera is quickly accessed, so that the first live image can be seen in a few minutes. Individual settings are also quickly made (e.g. schedules).
Powerful WDR function & IR LEDs for sharp images all the time
The IP camera also copes with highly fluctuating light conditions, e.g. with a lot of backlight in entrance areas or outdoors in general. It also features infrared LEDs for good visibility in the dark/at night.
Mobile app access
Via ABUS Link Station app, users receive a push notification when a motion alarm is triggered. The Pro version of the app offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).
• Easy mobile access to livestream and memory with smartphone/tablet via ABUS Link Station app incl. push message in case of motion alarm; info/images optionally also via e-mail/FTP
• Flexible use; supply with power via Power over Ethernet (PoE) or 12 V DC plug-in power supply; transmit data via PoE or WIFI
• Lean commissioning in a few minutes via PC/browser or recorder/monitor as well as free ABUS IP Installer (fast access to IP address of camera); configuration via established user interface (schedules, etc.)
• 360-degree all-round view; infinitely variable pan, tilt and 4x optical zoom via app or browser (focal length 2.8 to 12 mm, motor zoom lens); preset positions can be controlled in seconds
• True WDR function (120 dB) for backlight situations, IR LEDs for night vision up to 20 meters (depending on location), wind & weather proof (IP66 protection), Full HD resolution (2 megapixels, 1080p)
• Compact dimensions/size (mini dome design, diameter 13 cm) optimal for discreet 24/7 video surveillance in the company or at home; motion detection means less storage space is required and the searched scene can be found quickly
• Record via microSD memory card (accessory), network video recorder (NVR), or network attached storage (NAS); H.265 Plus video compression for longer recording with highly efficient storage space usage
• Easy mobile access to livestream and memory with smartphone/tablet via ABUS Link Station app incl. push message in case of motion alarm (without having to make settings at the router); info/images optionally also via e-mail/FTP
Scope of delivery:
• 1x 2MPx WiFi PTZ Dome-Camera
• 1x Power supply 12V DC / 1 A
• 1x Network cable 1m
• 1x Drilling template
• 1x Mounting material
Related links
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS WiFi Privacy Indoor Camera Art. no. PPIC31020 Network Indoor IR Wireless CCTV Camera 1920 x
- ABUS Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
