ABUS Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

MYR1,756.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,756.12

*price indicative

RS Stock No.:
272-2626
Mfr. Part No.:
TVIP42510
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Analogue/Network

Network

Form Factor

Mini Dome

Maximum Resolution

1920 x 1080 pixel

Power Over Ethernet

Yes

Sensor Size

2.7in

IR

Yes

Supply Voltage

12V

Wireless

No

IP Rating

IP67

Hazardous Area Certification

No

Focal Length

2.8 mm

Sensor Type

Dual Secondary, Centre Tapped

Standards/Approvals

No

Diameter

110mm

COO (Country of Origin):
CN
The ABUS PoE security camera with mini dome housing and maximum functionality super backlight compensation, motion detection, storage on microSD/recorder/NAS, app access and much more.

Configuration via established user interface

Compact dimensions

Records via micro SD memory card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy