Reolink Network Indoor, Outdoor IR PoE CCTV Camera
- RS Stock No.:
- 277-6414
- Mfr. Part No.:
- DLP4KF-UK
- Manufacturer:
- Reolink
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR1,001.22
Units | Per Unit |
---|---|
1 + | MYR1,001.22 |
- RS Stock No.:
- 277-6414
- Mfr. Part No.:
- DLP4KF-UK
- Manufacturer:
- Reolink
- COO (Country of Origin):
- CN
Introducing the Reolink 4K 8MP Floodlight Dual-Lens with 180° Panoramic View PoE Duo Camera. Coupled with advanced AI Person/Vehicle abd.or Animal detection along with deterrent spotlights makes this a true guardian of your property. Colour night vision enhances the experience further with 24/7 crystal clear views and recording capabilities for more accurate alerts and data. Two-way audio built-in means further communication and prevention ability if required, via the Reolink App. Supports up to 256GB MicroSD Card. IP66 for Outdoor use. Works with the Reolink NVR along with POE connectivity for a secure and stable connection.
Product Features
4K Ultra HD — Crystal clear videos with 4K high resolution and an expanded perspective. Every little detail will be finely captured
180° Panorama View — Stitches two views into one with no gap. Covers much finer details and brings a smoother image with less distortion
Built-in Floodlight — Illuminates and monitors every area of your property with adjustable 1800 lumens of brightness to cater for your environmental needs. Capture footage of what would usually be dark areas of view with the Reolink Floodlight.
Colour Night Vision - Experience the highest level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Advanced Smart AI - This camera has the ability to provide Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
180° Panorama View — Stitches two views into one with no gap. Covers much finer details and brings a smoother image with less distortion
Built-in Floodlight — Illuminates and monitors every area of your property with adjustable 1800 lumens of brightness to cater for your environmental needs. Capture footage of what would usually be dark areas of view with the Reolink Floodlight.
Colour Night Vision - Experience the highest level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Advanced Smart AI - This camera has the ability to provide Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
IP66 - This IP rating means that the camera is designed with weatherproof and dustproof infrastructure to be used in an outdoor environment safely and without compromising quality.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
IP66 - This IP rating means that the camera is designed with weatherproof and dustproof infrastructure to be used in an outdoor environment safely and without compromising quality.
Works with Reolink NVRs & Supports up to 256GB SD Card — Choose a way you like and enjoy customised security with flexible options
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Form Factor | Bullet |
Power Over Ethernet | Yes |
Maximum Resolution | 4608 x 1728pixels |
IR | Yes |
Wireless | No |
IP Rating | IP66 |