ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 272-8618
- Mfr. Part No.:
- IPCB68521
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
MYR3,290.53
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,290.53 |
*price indicative
- RS Stock No.:
- 272-8618
- Mfr. Part No.:
- IPCB68521
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Form Factor | Tube | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Mount Type | Ceiling, Wall | |
| Sensor Size | 1.8in | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | Yes | |
| Wireless | No | |
| IP Rating | IP67 | |
| Series | IPCB | |
| Width | 105mm | |
| Standards/Approvals | IK10 & IP67 | |
| ONVIF | Yes | |
| Hazardous Area Certification | No | |
| Sensor Type | CMOS | |
| Focal Length | 2.8 → 12.0 mm² | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Form Factor Tube | ||
Power Over Ethernet Yes | ||
Maximum Resolution 3840 x 2160 pixel | ||
Mount Type Ceiling, Wall | ||
Sensor Size 1.8in | ||
Vandal Resistant Yes | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support Yes | ||
Wireless No | ||
IP Rating IP67 | ||
Series IPCB | ||
Width 105mm | ||
Standards/Approvals IK10 & IP67 | ||
ONVIF Yes | ||
Hazardous Area Certification No | ||
Sensor Type CMOS | ||
Focal Length 2.8 → 12.0 mm² | ||
Height 105mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP tube is the surveillance camera for 24/7 outdoor surveillance day and night. WDR dynamics and Ultra Low Light ensure clear images in any light.
Very robust, vandalism and weather proof housing
IR LEDs for very clear images in the dark
Micro SD card slot for internal data storage
Related links
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
