ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
252-8334
Mfr. Part No.:
TVIP62562
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Analogue/Network

Network

Form Factor

Tube

Maximum Resolution

1920 x 1080 pixel

Power Over Ethernet

No

Sensor Size

2.8in

Mount Type

Wall

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

Yes

Depth

175mm

Width

75mm

IP Rating

IP66

Standards/Approvals

No

Focal Length

2.8 mm

Sensor Type

1/2.8 in Progressive Scan CMOS

Hazardous Area Certification

No

Height

75mm

COO (Country of Origin):
CN

ABUS Indoor, Outdoor CCTV Wi-Fi Mini Tube Camera, 2 MPx, IP 66


Flexible use, good images


For home, office or company premises: Thanks to its robust, weatherproof housing with IP66 protection, the Mini Tube camera is suitable for indoor and outdoor use. Thanks to True-WDR with 120 dB, it able to work in heavily fluctuating light conditions, e.g. with a lot of backlighting such as in the entrance area or outdoors. The IP camera also has infrared LEDs for good visibility in the dark/at night up to 30 m (depending on the location).

Efficient storage


A microSD card slot is used for recording in the camera and for playback via browser or app. Thanks to strong H.265 Plus compression of video data, compatible recorders store the data up to 4 times more efficiently (compared to H.264). Motion detection ensures low memory requirements from the start.

Simple, flexible installation


Images are transmitted via Wi-Fi, and there is only one power cable leading to the socket. Fast setup in the network via ABUS IP Installer.

Mobile app access


The ABUS Link Station app for smartphones/tablets provides mobile access to the camera. without having to make any settings on the router. Free with the Lite version: up to 60 min. data stream (live//playback) per month. The Pro version offers unlimited access to all data.

  • 2 MPx Wi-Fi camera for indoor and outdoor use; small but powerful: versatile WiFi compact camera with professional features incl. microSD card slot

  • Full HD resolution (1920 x 1080 pixels) and 107° viewing angle for more image detail, a good overview and smooth recording at 25 frames/second

  • Optimal for discreet 24/7 video surveillance in the workplace or at home, in any wind and weather (protection class IP66)

  • In-camera motion detection, for lower storage space requirements and ability to find the scene you're searching for faster; with H.265 Plus video compression for longer recording with highly efficient storage space utilisation on recorders/NVRs

  • True WDR (120 dB) for better images in backlit conditions and integrated IR LEDs for optimal visibility at night/in darkness up to 30 metres

  • Easy mobile access with smartphone and tablet via ABUS Link Station app - without having to make any settings on the router; optional: Recording (multiple cameras in parallel) on network video recorder/NVR (H.265 Plus compatible) or NAS

  • 2 Wi-Fi antennas for stable connectivity and long-range wireless data transmission (duplex antenna technology)

  • Microphone and loudspeaker for convenient intercom feature via app (2-way audio), e.g. in the entrance area; as well as acoustic alarm via loudspeaker (acoustic alarm output)

  • Images sent via e-mail or FTP in the event of motion detection

  • Standard camera for self-installation by technically experienced users (12V DC plug-in power supply)

  • Scope of delivery:


  • 1x IP Mini Tube 2 MPx

  • 1x Power Supply

  • 1x Quickstart manual

  • 1x Safety Information

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy