ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- RS Stock No.:
- 217-7801
- Mfr. Part No.:
- HDCC32562
- Manufacturer:
- ABUS Security-Center
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7801
- Mfr. Part No.:
- HDCC32562
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Analogue | |
| Form Factor | Mini Dome | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Power Over Ethernet | No | |
| IR | Yes | |
| Wireless | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Analogue | ||
Form Factor Mini Dome | ||
Maximum Resolution 1920 x 1080 pixel | ||
Power Over Ethernet No | ||
IR Yes | ||
Wireless No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
ABUS Analogue Indoor/Outdoor IR Mini-Dome CCTV Camera, 2 MPx, IP67
The ABUS HDCC32562 is a Analogue HD Video Surveillance dome camera that delivers high-resolution Full HD images (1080p/2MPx), even in very low light and at night, indoors and outdoors, with a 106° viewing angle. It supports multiple video formats and is easily connected to a recorder via a standard analog video combo cable.
2MPx camera for indoors and outdoors.
Detailed Full HD (2MPx) resolution with 1920 x 1080 pixels at 25 fps.
Ultra Low-Light function and noise reduction (DNR) for more detail even in very low light conditions.
Supports TVI, AHD, CVI and CVBS analog formats.
Related links
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 720 x 480 pixel
