Moore & Wright Caliper 250 mm Outside, Metric

Subtotal (1 unit)*

MYR248.27

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR248.27

*price indicative

RS Stock No.:
326-928
Mfr. Part No.:
5210R
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Calliper Type

Outside

Measurement Capacity

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Moore & Wright Spring Outside Joint Callipers, crafted from hardened steel, are designed for precise external measurements. These durable and reliable callipers ensure consistent results for machinists, toolmakers, and quality control inspectors. The polished tool steel construction provides long-lasting performance and accuracy.

Bow spring ensures uniform tension over working range

Length 10 inches or 250 mm

Centrally mounted adjustment screw offers finer setting than firm joint type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy