Moore & Wright Caliper 200 mm Outside, Metric
- RS Stock No.:
- 326-925
- Mfr. Part No.:
- 528R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR217.28
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.28 |
*price indicative
- RS Stock No.:
- 326-925
- Mfr. Part No.:
- 528R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 200mm | |
| Calliper Type | Outside | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 200mm | ||
Calliper Type Outside | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Outside Joint Callipers, crafted from hardened steel, are designed for precise external measurements. These durable and reliable callipers ensure consistent results for machinists, toolmakers, and quality control inspectors. The polished tool steel construction provides long-lasting performance and accuracy.
Bow spring ensures uniform tension over working range
Length 8 inches or 200 mm
Centrally mounted adjustment screw offers finer setting than firm joint type
Related links
- Moore & Wright Caliper 200 mm Inside, Metric
- Moore & Wright Caliper 200 mm Divider, Metric
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Dial, Metric
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Straight Spring Metric
- Moore & Wright Caliper 300 mm Outside, Metric
