Moore & Wright Caliper 200 mm 0.01 mm Resolution Straight Spring, Imperial, Metric
- RS Stock No.:
- 390-780
- Mfr. Part No.:
- MW110-20DFC
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR798.57
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR798.57 |
*price indicative
- RS Stock No.:
- 390-780
- Mfr. Part No.:
- MW110-20DFC
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | LCD | |
| Accuracy | 3 % | |
| Resolution | 0.01 mm | |
| Calliper Type | Straight Spring | |
| Measurement Capacity | 200mm | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type LCD | ||
Accuracy 3 % | ||
Resolution 0.01 mm | ||
Calliper Type Straight Spring | ||
Measurement Capacity 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital caliper features a large, easy-to-read LCD display with fraction conversion. It offers metric and imperial reading options, with four-way measurement capabilities, including inner, outer, step, and depth dimensions. The stainless steel frame ensures durability, and the thumb wheel allows for fine adjustments. With a high measuring speed of 120" per second, it also includes a locking screw for position hold and auto power off.
Battery saving function with automatic shutdown after inactivity
Clear and responsive buttons for quick mode transitions
Ideal for both professional and DIY applications
Related links
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Inside Groove Metric
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 1000 mm 0.01 Resolution Digital Metric
- Moore & Wright Caliper 600 mm 0.01 Resolution Digital Imperial
