Moore & Wright Caliper 150 mm 0.01 Resolution Dial, Metric, Imperial
- RS Stock No.:
- 390-828
- Mfr. Part No.:
- MW148-15D
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR810.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR810.93 |
*price indicative
- RS Stock No.:
- 390-828
- Mfr. Part No.:
- MW148-15D
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | LCD | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 | |
| Measurement Capacity | 150mm | |
| Calliper Type | Dial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type LCD | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 | ||
Measurement Capacity 150mm | ||
Calliper Type Dial | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital dial caliper features an LCD display for clear reading of measurements in both mm and inches. It includes a stainless steel beam for durability and precision. With a simple 2 SET/0 button for zero resetting or powering off, you can quickly adjust settings. The MENU button allows easy navigation between six functions, while the DATA button is used for data pairing and sending measurements. The caliper is equipped with internal jaws, external jaws, a depth rod, and a step measurement feature for versatile applications.
Easy to use controls for quick measurement adjustments
Ideal for a wide range of measurement tasks
Supplied with protective storage options for portability
