Moore & Wright Caliper 100 mm Outside caliper, Metric
- RS Stock No.:
- 326-919
- Mfr. Part No.:
- 524R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR188.83
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR188.83 |
*price indicative
- RS Stock No.:
- 326-919
- Mfr. Part No.:
- 524R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Calliper Type | Outside caliper | |
| Measurement Capacity | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Calliper Type Outside caliper | ||
Measurement Capacity 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Outside Joint Callipers, crafted from hardened steel, are designed for precise external measurements. These durable and reliable callipers ensure consistent results for machinists, toolmakers, and quality control inspectors. The polished tool steel construction provides long-lasting performance and accuracy.
Bow spring ensures uniform tension over working range
Length 4 inches or 100 mm
Centrally mounted adjustment screw offers finer setting than firm joint type
Related links
- Moore & Wright Caliper 150 mm Outside caliper, Metric
- Moore & Wright Caliper 100 mm Divider, Metric
- Moore & Wright Caliper 100 mm Inside, Metric
- Moore & Wright Caliper 250 mm Outside, Metric
- Moore & Wright Caliper 200 mm Outside, Metric
- Moore & Wright Caliper 75 mm Outside, Metric
- Moore & Wright Caliper 300 mm Outside, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper, Metric
