Ibico IB410079 Battery Powered Single Function Calculator

N

Subtotal (1 unit)*

MYR122.11

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.11

*price indicative

RS Stock No.:
652-671
Mfr. Part No.:
IB410079
Manufacturer:
Ibico
Find similar products by selecting one or more attributes.
Select all

Brand

Ibico

Shape

Rectangular

Product Type

Calculator

Sub Type

Single Function

Display Lines

1

Characters/Digits per Line

10

Graphing Capability

No

Model Number

IB410079

Colour

Blue, White

Power Source

Battery

Batteries Included

Yes

Weight

35g

Battery Size

G13

Width

104mm

Length

166mm

Height

11mm

Standards/Approvals

CE Marked

COO (Country of Origin):
CN
The Ibico Desktop Calculator is designed to combine functionality with user comfort, making calculations easier and more efficient. With its striking 10 mm characters and a full 10-digit LCD display, this calculator caters perfectly to those seeking clarity and readability in their everyday calculations. Its innovative three-position tilting display enhances usability, allowing you to find the perfect angle for your viewing preference. The calculator is built with large, comfortable keys, including an extra-large '+' key, ensuring a seamless user experience. Compact yet effective, The Ibico 210X measures 166 mm x 104 mm x 11 mm, making it an Ideal companion for both office desks and home use.

Adjustable tilt display for optimal viewing angles

10-digit LCD display provides clear visibility during use

Large, comfortable keys ensure effortless operation

Extra-large '+' key simplifies arithmetic tasks

Compact dimensions make it easy to store or transport

Lightweight design at 35 g enhances portability

Designed for high-volume use with a pallet quantity of 1440

EAN code 13465410079 for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy